Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥645.42000 Tray | Tray | Active | MPU | STM32MP157C | Arm® Dual Cortex®-A7, ARM® Cortex®-M4 | 650MHz, 209MHz | 512MB (Boot) | 512MB | Pin(s) | 1.142" L x 1.142" W (29.00mm x 29.00mm) | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥1,381.47000 Box | Box | Active | MCU Core | ARM® Cortex®-A55, ARM® Cortex®-M33 | - | 250MHz, 1.7GHz | 32GB | 2GB | Pin(s) | 1.800" L x 2.050" W (46.00mm x 52.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥909.43000 Tray | Tray | Active | MPU | STM32MP157C | Arm® Dual Cortex®-A7, ARM® Cortex®-M4 | 650MHz, 209MHz | 512MB (Boot) | 512MB | Pin(s) | 1.142" L x 1.142" W (29.00mm x 29.00mm) | -40°C ~ 85°C |