Mica and PTFE Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Lead Spacing | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
873 In Stock | 1 : ¥27.50000 Bulk | Bulk | Active | 500 pF | ±1% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.343" (8.70mm) | General Purpose | 0.642" L x 0.201" W (16.30mm x 5.10mm) | 0.512" (13.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥28.81000 Bulk | Bulk | Active | 150 pF | ±5% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.232" (5.90mm) | General Purpose | 0.461" L x 0.189" W (11.70mm x 4.80mm) | 0.370" (9.40mm) |