Results: 0
Series
-*271272273291292293294CD10CD15CD16
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Capacitance
1 pF1.5 pF2 pF2.5 pF2.8 pF3 pF3.3 pF3.5 pF3.9 pF4 pF4.3 pF4.4 pF
Tolerance
±0.1pF±0.25pF±0.5pF±1pF±0.5%±1%±2%±3%±5%±10%±20%-
Voltage - Rated
50 V100 V250 V300 V500 V600 V1 kV1000 V1.5 kV2 kV2000 V2.5 kV
Dielectric Material
-MicaPolytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 200°C-55°C ~ 70°C-
Mounting Type
-Chassis MountRequires HolderSurface MountThrough Hole
Package / Case
0805 (2012 Metric)1210 (3225 Metric)1812 (4532 Metric)2220 (5750 Metric)-Axial, CanDisk, Metal Fitting - ThreadedNonstandard SMDRadialRectangular Box
Lead Spacing
0.098" (2.50mm)0.118" (3.00mm)0.120" (3.00mm)0.141" (3.60mm)0.142" (3.60mm)0.150" (3.80mm)0.173" (4.40mm)0.201" (5.10mm)0.220" (5.60mm)0.224" (5.70mm)0.232" (5.90mm)0.234" (5.90mm)
Features
-General PurposeRF, High FrequencyRF, High Q, Low Loss
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.177" L x 0.126" W (4.50mm x 3.20mm)0.218" L x 0.207" W (5.54mm x 5.26mm)0.218" L x 0.400" W (5.54mm x 10.16mm)0.224" L x 0.197" W (5.70mm x 5.00mm)0.250" L x 0.090" W (6.40mm x 2.30mm)0.250" L x 0.100" W (6.40mm x 2.50mm)0.250" L x 0.110" W (6.40mm x 2.80mm)0.250" L x 0.120" W (6.40mm x 3.00mm)0.250" L x 0.130" W (6.40mm x 3.30mm)0.250" L x 0.140" W (6.40mm x 3.60mm)
Height - Seated (Max)
0.055" (1.40mm)0.079" (2.00mm)0.080" (2.03mm)0.120" (3.05mm)0.157" (4.00mm)0.160" (4.06mm)0.161" (4.10mm)0.169" (4.30mm)0.173" (4.40mm)0.175" (4.40mm)0.181" (4.60mm)0.189" (4.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.