Sharp Microelectronics Memory

Results: 47
Packaging
TrayTube
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASHFLASH - Boot BlockSRAM
Memory Size
16Kbit64Kbit256Kbit8Mbit16Mbit32Mbit64Mbit256Mbit
Memory Organization
2K x 88K x 832K x 81M x 161M x 81M x 8, 512K x 162M x 162M x 82M x 8, 1M x 162M x 8, 1M x 16 x 24M x 164M x 8, 2M x 1616M x 16
Write Cycle Time - Word, Page
70ns85ns90ns95ns100ns110ns120ns
Access Time
70 ns85 ns90 ns95 ns100 ns110 ns120 ns
Voltage - Supply
1.7V ~ 1.9V2.7V ~ 3.6V2.7V ~ 3.6V, 4.5V ~ 5.5V2.7V ~ 5.5V3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.25V-
Operating Temperature
-40°C ~ 85°C (TA)-10°C ~ 70°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
24-DIP (0.600", 15.24mm)24-SOIC (0.339", 8.60mm Width)28-DIP (0.600", 15.24mm)28-SOP40-TFSOP (0.724", 18.40mm Width)48-TFSOP (0.488", 12.40mm Width)48-TFSOP (0.724", 18.40mm Width)56-SOP (0.524", 13.30mm Width)56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
24-DIP24-SOP28-DIP28-SOP40-TSOP48-TSOP56-SSOP56-TSOP
Stocking Options
Environmental Options
Media
Marketplace Product
47Results
Applied FiltersRemove All

Showing
of 47
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC FLASH 32MBIT PARALLEL 56SSOP
LH28F320S3HNS-ZM
IC FLASH 32MBIT PARALLEL 56SSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8, 2M x 16
Parallel
110ns
110 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-SOP (0.524", 13.30mm Width)
56-SSOP
IC SRAM 16KBIT PARALLEL 24DIP
LH5116-10
IC SRAM 16KBIT PARALLEL 24DIP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
16Kbit
2K x 8
Parallel
100ns
100 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
24-DIP (0.600", 15.24mm)
24-DIP
IC SRAM 16KBIT PARALLEL 24SOP
LH5116NA-10
IC SRAM 16KBIT PARALLEL 24SOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
16Kbit
2K x 8
Parallel
100ns
100 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
24-SOIC (0.339", 8.60mm Width)
24-SOP
28DPID
LH5164A-10L
IC SRAM 64KBIT PARALLEL 28DIP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
64Kbit
8K x 8
Parallel
100ns
100 ns
4.5V ~ 5.5V
-10°C ~ 70°C (TA)
Through Hole
28-DIP (0.600", 15.24mm)
28-DIP
28-SSOP
LH5164AHN-10L
IC SRAM 64KBIT PARALLEL 28SOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
64Kbit
8K x 8
Parallel
100ns
100 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-SOP
28-SOP
28-SSOP
LH5164AN-10L
IC SRAM 64KBIT PARALLEL 28SOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
64Kbit
8K x 8
Parallel
70ns
70 ns
4.5V ~ 5.5V
-10°C ~ 70°C (TA)
Surface Mount
28-SOP
28-SOP
28DPID
LH52256C-70LL
IC SRAM 256KBIT PARALLEL 28DIP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
256Kbit
32K x 8
Parallel
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP (0.600", 15.24mm)
28-DIP
28-SSOP
LH52256CN-70LL
IC SRAM 256KBIT PARALLEL 28SOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Volatile
SRAM
SRAM
256Kbit
32K x 8
Parallel
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
28-SOP
28-SOP
IC FLASH 8MBIT PARALLEL 48TSOP
LH28F800BJE-PTTL90
IC FLASH 8MBIT PARALLEL 48TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
1M x 8, 512K x 16
Parallel
100ns
100 ns
2.7V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
SST49LF016C-33-4C-EIE
LH28F008SAT-85
IC FLASH 8MBIT PARALLEL 40TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
1M x 8
Parallel
85ns
85 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
40-TFSOP (0.724", 18.40mm Width)
40-TSOP
SST49LF016C-33-4C-EIE
LH28F008SCT-L85
IC FLASH 8MBIT PARALLEL 40TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
1M x 8
Parallel
85ns
85 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
40-TFSOP (0.724", 18.40mm Width)
40-TSOP
LH28F160BJHE-TTL90
LH28F160BJHE-TTL90
IC FLASH 16MBIT PARALLEL 48TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - Boot Block
16Mbit
2M x 8, 1M x 16
Parallel
90ns
90 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
IC FLASH 16MBIT PARALLEL 48TSOP
LH28F160BJE-BTL90
IC FLASH 16MBIT PARALLEL 48TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - Boot Block
16Mbit
2M x 8, 1M x 16
Parallel
90ns
90 ns
2.7V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
56-TSOP
LH28F160S5T-L70A
IC FLASH 16MBIT PARALLEL 56TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8, 1M x 16
Parallel
70ns
70 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
56-TSOP
LH28F160S3HT-L10A
IC FLASH 16MBIT PARALLEL 56TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8, 1M x 16
Parallel
100ns
100 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
IC FLASH 16MBIT PARALLEL 56SSOP
LH28F160S5HNS-L70
IC FLASH 16MBIT PARALLEL 56SSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8, 1M x 16
Parallel
70ns
70 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Surface Mount
56-SOP (0.524", 13.30mm Width)
56-SSOP
SST49LF016C-33-4C-EIE
LH28F016SCT-L95
IC FLASH 16MBIT PARALLEL 40TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
Parallel
95ns
95 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
40-TFSOP (0.724", 18.40mm Width)
40-TSOP
IC FLASH 16MBIT PARALLEL 56SSOP
LH28F160S3HNS-L10
IC FLASH 16MBIT PARALLEL 56SSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8, 1M x 16
Parallel
100ns
100 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-SOP (0.524", 13.30mm Width)
56-SSOP
56-TSOP
LH28F160S5HT-L70
IC FLASH 16MBIT PARALLEL 56TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8, 1M x 16
Parallel
70ns
70 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
IC FLASH 32MBIT PARALLEL 48TSOP
F320BJHEPTTL90
IC FLASH 32MBIT PARALLEL 48TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - Boot Block
32Mbit
4M x 8, 2M x 16
Parallel
90ns
90 ns
-
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.488", 12.40mm Width)
48-TSOP
IC FLASH 32MBIT PARALLEL 48TSOP
LH28F320BJE-PBTL90
IC FLASH 32MBIT PARALLEL 48TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8, 2M x 16
Parallel
110ns
110 ns
2.7V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
F640BFHEP-48TSOP
F640BFHEPBTL90
IC FLASH 64MBIT PARALLEL 48TSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tray
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - Boot Block
64Mbit
4M x 16
Parallel
90ns
90 ns
-
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.488", 12.40mm Width)
48-TSOP
IC FLASH 32MBIT PARALLEL 56SSOP
LH28F320S3HNS-L11
IC FLASH 32MBIT PARALLEL 56SSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8, 2M x 16
Parallel
110ns
110 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-SOP (0.524", 13.30mm Width)
56-SSOP
IC FLASH 32MBIT PARALLEL 56SSOP
LH28F320S5NS-L90
IC FLASH 32MBIT PARALLEL 56SSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8, 2M x 16
Parallel
70ns
70 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
56-SOP (0.524", 13.30mm Width)
56-SSOP
IC FLASH 32MBIT PARALLEL 56SSOP
LH28F320S5HNS-L90
IC FLASH 32MBIT PARALLEL 56SSOP
Sharp Microelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8, 2M x 16
Parallel
90ns
90 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Surface Mount
56-SOP (0.524", 13.30mm Width)
56-SSOP
Showing
of 47

Sharp Microelectronics Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.