Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
604 In Stock | 1 : ¥56.73000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 8Gbit | 1G x 8 | Parallel | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I | ||
525 In Stock | 1 : ¥757.97000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 64Mbit | 4M x 16 | Parallel | 55ns | 55 ns | 2.2V ~ 3.7V | -40°C ~ 85°C (TA) | Surface Mount | 48-LFBGA | 48-FBGA (8x9.5) |