Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,633 In Stock | 1 : ¥15.85000 Cut Tape (CT) 1,000 : ¥11.78963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 16M x 4 | SPI | 108 MHz | 5ms | 2.7V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP2 | ||
771 In Stock | 1 : ¥3.86000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | SPI | 20 MHz | 5ms | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |