Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,988 In Stock | 1 : ¥103.85000 Tray | - | Tray | Not For New Designs | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 512M x 16 | Parallel | 1.333 GHz | 15ns | 18 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (7.5x13) | ||
0 In Stock | 1,520 : ¥381.06924 Tray | - | Tray | Last Time Buy | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 1Tbit | 128G x 8 | eMMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) |