Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,861 In Stock | 1 : ¥20.28000 Cut Tape (CT) 1,000 : ¥14.36373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 35ns | 35 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-SOIC (0.445", 11.30mm Width) | 32-SOP | ||
2,947 In Stock | 1 : ¥20.28000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 35ns | 35 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-SOIC (0.445", 11.30mm Width) | 32-SOP | ||
895 In Stock | 1 : ¥24.71000 Cut Tape (CT) 1,000 : ¥18.01993 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | SRAM | SRAM | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.724", 18.40mm Width) | 32-TSOP I |