Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,913 In Stock | 1 : ¥46.71000 Cut Tape (CT) 4,000 : ¥30.12454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | 8ms, 2.8ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WPDFN (8x6) (MLP8) | ||
2,563 In Stock | 1 : ¥131.93000 Tray 135 : ¥336.88281 Tray | - | Tray Tray | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 4Mbit | 256K x 16 | Parallel | - | 45ns | 45 ns | 3V ~ 3.63V | -40°C ~ 125°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II |