CAT24C64YI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT24C64YI-GT3OSTR-ND - Tape & Reel (TR) CAT24C64YI-GT3OSCT-ND - Cut Tape (CT) CAT24C64YI-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT24C64YI-GT3 | |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT24C64YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥3.01440 | ¥75.36 |
50 | ¥2.99800 | ¥149.90 |
100 | ¥2.66230 | ¥266.23 |
250 | ¥2.62796 | ¥656.99 |
500 | ¥2.58840 | ¥1,294.20 |
1,000 | ¥2.51920 | ¥2,519.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.38969 | ¥7,169.07 |
6,000 | ¥2.26462 | ¥13,587.72 |
15,000 | ¥2.22488 | ¥33,373.20 |
30,000 | ¥2.17191 | ¥65,157.30 |