Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,494 In Stock | 1 : ¥22.66000 Tube | - | Tube | Active | Verified | Non-Volatile | EPROM | EPROM - OTP | 256Kbit | 32K x 8 | Parallel | - | 70 ns | 4.5V ~ 5.5V | -40°C ~ 85°C (TC) | Through Hole | 28-DIP (0.600", 15.24mm) | 28-PDIP | ||
1,818 In Stock | 1 : ¥84.81000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | Parallel | 60ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP |