Memory

Results: 2
Manufacturer
Alliance Memory, Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROM
Technology
EEPROMSDRAM - DDR3
Memory Size
16Kbit1Gbit
Memory Organization
2K x 8128M x 8
Memory Interface
I2CParallel
Clock Frequency
400 kHz800 MHz
Write Cycle Time - Word, Page
15ns5ms
Access Time
20 ns900 ns
Voltage - Supply
1.425V ~ 1.575V2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 95°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)78-VFBGA
Supplier Device Package
8-SOIC78-FBGA (8x10.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAV24C16WE-GT3
IC EEPROM 16KBIT I2C 8SOIC
onsemi
6,771
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥2.45503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
78-FBGA
AS4C128M8D3B-12BCN
IC DRAM 1GBIT PARALLEL 78FBGA
Alliance Memory, Inc.
10,518
In Stock
1 : ¥54.76000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
1Gbit
128M x 8
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
0°C ~ 95°C (TC)
-
-
Surface Mount
78-VFBGA
78-FBGA (8x10.5)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.