Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,319 In Stock | 1 : ¥47.12000 Cut Tape (CT) 1,500 : ¥33.58427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 512Kbit | 64K x 8 | SPI | 30 MHz | - | 1.8V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
7,620 In Stock | 1 : ¥145.22000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 128M x 8 | SPI - Quad I/O, QPI | 166 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |