Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
454 In Stock | 1 : ¥81.20000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3L | 4Gbit | 256M x 16 | Parallel | 933 MHz | - | 20 ns | 1.283V ~ 1.45V | -40°C ~ 95°C (TC) | Surface Mount | 96-TFBGA | 96-FBGA (8x14) | ||
29,639 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥1.26689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 8Kbit | 1K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
863 In Stock | 1 : ¥386.11000 Cut Tape (CT) 1,000 : ¥272.92294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 32Gbit | 4G x 8 | Parallel | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP I |