Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,339 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥2.99722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | I2C | 1 MHz | 4ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,669 In Stock | 1 : ¥55.66000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 166 MHz | 1.8ms | 5 ns | 1.7V ~ 2V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
0 In Stock Check Lead Time | 100 : ¥12.83200 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O | 133 MHz | -, 3ms | - | 1.7V ~ 1.95V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) |