Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,246 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥1.94479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 4.5 µs | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) | ||
55,243 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥2.05234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8, 64 x 16 | 3-Wire Serial | 2 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
20,550 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥2.45213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | Microwire | 2 MHz | 6ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,320 In Stock | 1 : ¥2.96000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | Microwire | 2 MHz | 6ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |