Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,641 In Stock | 1 : ¥25.86000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | Parallel | 70ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.724", 18.40mm Width) | 32-TSOP | |||
2,563 In Stock | 1 : ¥131.92000 Tray 135 : ¥336.86111 Tray | - | Tray Tray | Active | Not Verified | Non-Volatile | NVSRAM | NVSRAM (Non-Volatile SRAM) | 4Mbit | 256K x 16 | Parallel | 45ns | 45 ns | 3V ~ 3.63V | -40°C ~ 125°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II |