Memory

Results: 3
Manufacturer
ISSI, Integrated Silicon Solution IncRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Technology
SRAMSRAM - Asynchronous
Write Cycle Time - Word, Page
35ns55ns
Access Time
35 ns55 ns
Package / Case
32-SOIC (0.445", 11.30mm Width)32-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
32-SOP32-TSOP I
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,861
In Stock
1 : ¥20.28000
Cut Tape (CT)
1,000 : ¥14.36373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
35ns
35 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
2,947
In Stock
1 : ¥20.28000
Tray
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
1Mbit
128K x 8
Parallel
35ns
35 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
32-SOIC (0.445", 11.30mm Width)
32-SOP
895
In Stock
1 : ¥24.71000
Cut Tape (CT)
1,000 : ¥18.01993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
SRAM
SRAM
1Mbit
128K x 8
Parallel
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
32-TFSOP (0.724", 18.40mm Width)
32-TSOP I
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.