Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,585 In Stock | 1 : ¥67.56000 Cut Tape (CT) 2,000 : ¥46.84976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 64Mbit | 4M x 16 | Parallel | 52 MHz | 65ns | 65 ns | 1.7V ~ 2V | -40°C ~ 85°C (TC) | Surface Mount | 64-TBGA | 64-EasyBGA (10x13) | |||
1,180 In Stock | 1 : ¥84.80000 Bulk | - | Bulk | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 8M x 16 | Parallel | 167 MHz | 12ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-VFBGA | 54-VFBGA (8x8) | ||
0 In Stock Check Lead Time | 1 : ¥84.80000 Cut Tape (CT) 2,000 : ¥58.57456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 8M x 16 | Parallel | 167 MHz | 12ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-VFBGA | 54-VFBGA (8x8) |