Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,585 In Stock | 1 : ¥14.37000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,297 In Stock | 1 : ¥1.81000 Cut Tape (CT) 5,000 : ¥1.72407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 450 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x3) |