Results: 0
Manufacturer
ABLIC Inc.Adafruit Industries LLCAdesto TechnologiesAlliance Memory, Inc.Amphenol SSI TechnologiesAnalog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMATP Electronics, Inc.BulginBYTe SemiconductorCypress Semiconductor CorpDelkin Devices, Inc.
Series
-*24CW25CSAL-JArmorFlash™AS-JAxcell™AXOBenand™BR25G1Mxxx-5ABR25G512xxx-5A
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Type
-Non-VolatileNon-Volatile, VolatileVolatile
Memory Format
-CBRAM®DRAMEEPROMEERAMEPROMFLASHFLASH, RAMFRAMNVSRAMPCM (PRAM)PROMPSRAMRAM
Technology
1T-SRAM-CBRAMDRAMDRAM - EDODRAM - FPDRAM-RPCEEPROMEEPROM, SRAMEPROM - OTPEPROM - UVFLASH
Memory Size
64bit128bit224bit256bit896bit1Kbit1.25Kbit1.5Kbit2Kbit4Kbit6Kbit8Kbit
Memory Organization
4 x 25616 x 1616 x 416 x 828 x 832 Bytes Page Size32 Bytes x 4 pages32 Bytes x 5 pages32 Bytes x 6 pages32 x 864 Bytes Page Size64 x 16
Memory Interface
1-Wire®3-Wire Serial-CFIeMMCeMMC 5.1 HS400 + LPDDR3eMMC 5.1 HS400 + LPDDR4XeMMC_4.5eMMC_5eMMC_5.1HSTLHSUL_12
Clock Frequency
100 kHz125 kbps250 kHz350 kHz400 kHz401 kHz750 kHz800 kHz1 MHz1.25 MHz2 MHz2.1 MHz
Write Cycle Time - Word, Page
2ns4ns6ns6.7ns7ns8ns8.5ns10ns11ns12ns12ns, 600µs14ns
Access Time
195 ps350 ps400 ps0.4 ns450 ps0.45 ns500 ps600 ps700 ps750 ps1.35 ns1.48 ns
Voltage - Supply
0.95V1V1V ~ 2.6V1.01V ~ 1.12V1.05V1.06V ~ 1.17V1.06V ~ 1.17V, 1.7V ~ 1.95V1.1V1.1V ~ 1.3V1.14 ~ 1.26V, 1.2V, 2.4 ~ 2.7V, 2.5V1.14V ~ 1.26V1.14V ~ 1.3V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 225°C (TA)-55°C ~ 85°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 115°C (TC)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TC)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101AEC-Q104
Mounting Type
-SocketSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN2-SMD, No Lead2-VDFN2-WDFN2-XDFN4-UBGA, FCBGA4-UFBGA, CSPBGA4-UFBGA, WLCSP4-XFBGA4-XFBGA, CSPBGA4-XFBGA, WLBGA4-XFBGA, WLCSP
Supplier Device Package
2-SFN (3.5x5)2-SFN (3.5x6.5)2-SFN (6x6)2-VSFN (2x2.35)2-XSFN (5x3.5)4-CSP4-FlipChip (2.39x1.73)4-WLCSP4-WLCSP (0.70x0.71)4-WLCSP (0.70x0.98)4-WLCSP (0.71x0.73)4-WLCSP (0.75x0.75)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.