Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,771 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥2.45503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,518 In Stock | 1 : ¥54.76000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR3 | 1Gbit | 128M x 8 | Parallel | 800 MHz | 15ns | 20 ns | 1.425V ~ 1.575V | 0°C ~ 95°C (TC) | - | - | Surface Mount | 78-VFBGA | 78-FBGA (8x10.5) |