Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,567 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥2.21959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥6.24000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O | 133 MHz | 3ms | 6 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 2,500 : ¥32.74032 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 1Gbit | 64M x 16 | Parallel | 333 MHz | 15ns | 450 ps | 1.7V ~ 1.9V | 0°C ~ 70°C (TA) | Surface Mount | 84-TFBGA | 84-TWBGA (8x12.5) | ||
0 In Stock | 2,500 : ¥48.56374 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 1Gbit | 64M x 16 | Parallel | 333 MHz | 15ns | 450 ps | 1.7V ~ 1.9V | -40°C ~ 85°C (TA) | Surface Mount | 84-TFBGA | 84-TWBGA (8x12.5) |