Memory

Results: 4
Manufacturer
Microchip TechnologyMicron Technology Inc.
Series
-SST39 MPF™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Type
Non-VolatileVolatile
Memory Format
DRAMEEPROMFLASH
Technology
EEPROMFLASHSDRAM - DDR3L
Memory Size
64Kbit32Mbit2Gbit
Memory Organization
8K x 82M x 16128M x 16
Memory Interface
I2CParallelSPI
Clock Frequency
1 MHz20 MHz800 MHz
Write Cycle Time - Word, Page
10µs5ms-
Access Time
13.75 ns70 ns550 ns
Voltage - Supply
1.283V ~ 1.45V1.7V ~ 5.5V1.8V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 95°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UFDFN Exposed Pad48-TFBGA96-TFBGA
Supplier Device Package
8-SOIC8-UDFN (2x3)48-TFBGA (6x8)96-FBGA (8x14)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 UDFN
AT24C64D-MAHM-T
IC EEPROM 64KBIT I2C 8MINI MAP
Microchip Technology
75,462
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥3.55159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-SOIC
AT25640B-SSHL-T
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
Microchip Technology
6,741
In Stock
1 : ¥5.01000
Cut Tape (CT)
4,000 : ¥4.65092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
20 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
7,773
In Stock
1 : ¥49.01000
Cut Tape (CT)
2,000 : ¥33.82383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (8x14)
48-TFBGA
SST39VF3201C-70-4I-B3KE
IC FLASH 32MBIT PARALLEL 48TFBGA
Microchip Technology
5,760
In Stock
1 : ¥26.68000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
2M x 16
Parallel
-
10µs
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-TFBGA (6x8)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.