Memory

Results: 2
Series
F-RAM™FL-L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Memory Format
FLASHFRAM
Technology
FLASH - NORFRAM (Ferroelectric RAM)
Memory Size
64Kbit256Mbit
Memory Organization
8K x 832M x 8
Memory Interface
SPISPI - Quad I/O, QPI
Clock Frequency
16 MHz133 MHz
Voltage - Supply
2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad
Supplier Device Package
8-SOIC8-WSON (6x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
CY15B064Q-SXET
IC FRAM 64KBIT SPI 16MHZ 8SOIC
Infineon Technologies
7,725
In Stock
1 : ¥42.52000
Cut Tape (CT)
2,500 : ¥30.37163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
16 MHz
-
3V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WDFN Exposed Pad
S25FL256LAGNFV010
IC FLASH 256MBIT SPI/QUAD 8WSON
Infineon Technologies
2,804
In Stock
1 : ¥52.05000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O, QPI
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.