IS25LP016D-JNLA3 | ||
---|---|---|
DigiKey Part Number | 706-IS25LP016D-JNLA3-ND | |
Manufacturer | ||
Manufacturer Product Number | IS25LP016D-JNLA3 | |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.76600 | ¥77.66 |
25 | ¥7.67080 | ¥191.77 |
50 | ¥7.62480 | ¥381.24 |
100 | ¥6.81790 | ¥681.79 |
300 | ¥6.75987 | ¥2,027.96 |
500 | ¥6.66008 | ¥3,330.04 |
1,000 | ¥6.42176 | ¥6,421.76 |
5,000 | ¥5.84918 | ¥29,245.90 |