PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
SD-RSMT-2-MQ
SD-RSMT-2-MQ
CONN SD CARD PUSH-PUSH R/A SMD
3M
1,748
In Stock
1 : ¥39.16000
Tray
Tray
Active
Secure Digital - SD
11 (9 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.122" (3.10mm)
Normal, Standard - Top
Gold
10.0µin (0.25µm)
SD-RSMT-2-MQ-WF
SD-RSMT-2-MQ-WF
CONN SD CARD PUSH-PUSH R/A SMD
3M
6,666
In Stock
1 : ¥48.11000
Cut Tape (CT)
300 : ¥33.68350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Secure Digital - SD
11 (9 + 2)
Connector and Ejector
Push In, Push Out
-
Surface Mount, Right Angle
Board Guide, Switch
0.122" (3.10mm)
Normal, Standard - Top
Gold
10.0µin (0.25µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.