Results: 0
Manufacturer
3MAces ConnectorsAdafruit Industries LLCAdam TechAmphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol Tuchel IndustrialAnalog Devices Inc./Maxim IntegratedAssmann WSW ComponentsATTEND TechnologyC&K
Series
-*104031104118104168104224104239104264104642105027105034105048
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Card Type
2FF Mini SIM-CFast™ - Type I, IICFast™ CardCFexpress CardCombo - ExpressCard™, ExpressCard™Combo - MMC, SDCombo - Memory Stick, MMC, SDCombo - NANO SIM, NANO SIMCombo - SmartCard, XD CardCombo - microSD™, Micro SIMCombo - microSD™, NANO SIM
Number of Positions
1 (Power)267 (6 + 1)7 (6+1)78 (6 + 2)89 (6 + 3)9 (8 + 1)910 (8 + 2 Power)
Connector Type
-Connector and EjectorConnectorEjectorHeader, Male PinsReceptacleReceptacle, Female SocketsRetainerRetainer, ClipRetainer, Passive Serial PortRetainer, Probe AssemblyRetainer, Serial PortStacked Connector and EjectorStacked Connector
Insertion, Removal Method
-EjectHinged LidMultiplePush In, Auto Eject OutPush In, Pull OutPush In, Push OutPush Only
Ejector Side
-Left or RightLeftRight
Mounting Type
-Board EdgeBoard Edge, Cutout; Surface Mount, Right AngleBoard Edge, Straddle MountBoard Edge, Surface MountCard Edge HeaderFree Hanging (In-Line)Hand GripPanel MountScrew MountSnap-InStraddle MountSurface MountSurface Mount, Right Angle
Features
-Alignment Strip, Board Lock, Card GuideAssembly with CableAssembly with Cable, Board Lock, SwitchAssembly with Cable, SwitchBoard GuideBoard Guide, Board LockBoard Guide, Board Lock, Card GuideBoard Guide, Board Lock, SwitchBoard Guide, Cable GuideBoard Guide, Card GuideBoard Guide, Card Guide, Latching Retainer
Height Above Board
0.012" (0.30mm)0.013" (0.34mm)0.014" (0.35mm)0.015" (0.38mm)0.028" (0.70mm)0.031" (0.80mm)0.034" (0.86mm)0.035" (0.88mm)0.037" (0.95mm)0.043" (1.10mm)0.044" (1.12mm)0.045" (1.15mm)
Mounting Feature
-DB9 AdapterNormal, Standard - TopReverse - BottomReverse
Contact Finish
-Copper AlloyGold or Gold, GXT™Gold or Gold-PalladiumGoldGold, GXT™Gold-PalladiumPalladium-NickelTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)1.18µin (0.030µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)5.00µin (0.127µm)7.87µin (0.200µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)12.0µin (0.30µm)15.0µin (0.38µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.