Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥26.78000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 5551G (Surface Gauss) | 0.375" Dia x 0.750" H (9.53mm x 19.0mm) | 80°C (TA) | ||
0 In Stock Check Lead Time | 1 : ¥65.28000 Box | - | Box | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | Nickel, Zinc | - | 12300G | 0.394" Dia x 0.157" H (10.00mm x 4.00mm) | 80°C |