Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : ¥2.32143 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 8V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SON (0.8x0.4) | Surface Mount | 4-XFDFN | |||
0 In Stock Check Lead Time | 10,000 : ¥2.32143 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 9.5V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SON (0.8x0.4) | Surface Mount | 4-XFDFN | |||
0 In Stock Check Lead Time | 10,000 : ¥2.32143 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 8V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SMD | Surface Mount | 4-SMD, No Lead | |||
0 In Stock Check Lead Time | 10,000 : ¥2.32143 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 9.5V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SMD | Surface Mount | 4-SMD, No Lead | |||
0 In Stock Check Lead Time | 5,000 : ¥2.41072 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 8V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SON (1.6x0.8) | Surface Mount | 4-XDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥2.41072 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 8V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SON (1.6x0.8) | Surface Mount | 4-XDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥2.41072 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 8V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SON (1.6x0.8) | Surface Mount | 4-XDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥2.41072 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 10V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SON (1.6x0.8) | Surface Mount | 4-XDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥2.41072 Bulk | Bulk | Active | Hall Effect | Single | Analog Voltage | - | 12V | - | - | - | - | -40°C ~ 125°C | - | - | - | 4-SON (1.6x0.8) | Surface Mount | 4-XDFN |