Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,136 In Stock | 1 : ¥29.55000 Cut Tape (CT) 5,000 : ¥13.29781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±0.8mT | 2.8V ~ 3.5V | 450µA | - | 18 b | 1kHz | -40°C ~ 105°C | Automotive | AEC-Q100 | - | 16-LGA (3x3) | Surface Mount | 16-VFLGA | ||
1,661 In Stock | 1 : ¥193.72000 Tube | - | Tube | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.6mT | 2V ~ 25V | - | - | - | 5MHz | -40°C ~ 125°C | - | - | - | 8- Pin SIP | Through Hole | 8-SIP |