Machine Safety
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Controller Type | Number of Inputs and Type | Safety Outputs and Type | Auxiliary Outputs and Type | Contact Rating @ Voltage | Safety Category | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Safety Edge | 1 - Digital | Relay (2) | Relay | 4A @ 250VAC | Category 3 | 120VAC, 24VDC | DIN Rail | Screw Terminal | -20°C ~ 55°C | IP20 | Delay Time 1 ~ 3sec | |||
0 In Stock | Obsolete | Bulk | Obsolete | Safety Edge | 1 - Digital | Relay (2) | Relay | 4A @ 250VAC | Category 3 | 120VAC, 24VDC | DIN Rail | Screw Terminal | -20°C ~ 55°C | IP20 | Delay Time 1 ~ 4sec | |||
0 In Stock | Obsolete | Bulk | Obsolete | Safety Edge | 1 - Digital | Relay (2) | Relay | 3A @ 230VAC/24VDC | Category 3 | 120VAC, 24VAC/DC | DIN Rail | Screw Terminal | -20°C ~ 55°C | IP20 | - |