Lugs

Results: 2
Terminal Type
Rectangular TongueStandard
Stud/Tab Size
6 Stud8 Stud
Length - Overall
0.795" (20.19mm)0.868" (22.05mm)
Width - Outer Edges
0.249" (6.32mm)0.250" (6.35mm)
Color
-Blue
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Terminal Style
Tab Thickness
Length - Overall
Width - Outer Edges
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
CONN TERM RECT 14-16 AWG #8
130742
CONN TERM RECT 14-16 AWG #8
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
10,000 : ¥1.37029
Bulk
Bulk
ActiveStandard8 StudSingle Stud Hole0.031" (0.79mm)0.795" (20.19mm)0.250" (6.35mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated TerminationBlue
CONN TERM RECT TONG 14-16 AWG #6
34898
CONN TERM RECT TONG 14-16 AWG #6
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5,000 : ¥2.46798
Bulk
Bulk
ActiveRectangular Tongue6 StudSingle Stud Hole0.031" (0.79mm)0.868" (22.05mm)0.249" (6.32mm)Free Hanging (In-Line)Crimp14-16 AWGInsulatedSerrated Termination-
Showing
of 2

Lugs


Rectangular connectors or rectangular terminals are commonly found in grounding applications. These single conductor connectors are similar to ring connectors as they crimp onto a wire and mate with a stud. They are available in a variety of wire gauges including 26 AWG up to 0 AWG. These terminals come in a variety of styles such as: grounding lug, rectangular tongue, ring, tubular ring, wire terminal, and standard. They can be insulated or non-insulated and come in a variety of widths and lengths.