74LVC16601APVG | ||
---|---|---|
DigiKey Part Number | 74LVC16601APVG-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LVC16601APVG | |
Description | IC UNIV BUS TXRX 18BIT 56SSOP | |
Customer Reference | ||
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |