Results: 0
Manufacturer
Diodes IncorporatedNexperia USA Inc.NXP USA Inc.onsemiRenesas Electronics CorporationTexas Instruments
Series
-54ABTH54LVTH74ABT74ABTH74ALVC74ALVCF74ALVCH74ALVCHG74ALVCHR74ALVT74ALVTH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
ABT Scan Test Device With Universal Bus TransceiversBuffer, Non-InvertingInverter with Schmitt TriggerMultiplexed Bus ExchangerRegistered Bus ExchangerScan Test Device with Registered Bus TransceiverScan Test Device with Universal Bus TransceiversScan Test Universal Bus TransceiverUniversal Bus DriverUniversal Bus Driver, CMOSUniversal Bus ExchangerUniversal Bus TransceiverUniversal Bus Transceiver, CMOS
Number of Circuits
18-Bit and Dual 1-Bit9-Bit, 4-Port12 ~ 24-Bit12-Bit1616 ~ 32-Bit16-Bit16-Bit, Tri-Port17-Bit1818 ~ 36-Bit18-Bit18-Bit, Tri-Port
Current - Output High, Low
3mA, 64mA6mA, 6mA8mA, 24mA8mA, 24mA; 32mA, 64mA8mA, 8mA9mA, 9mA12mA, 12mA12mA, 12mA; 48mA, 64mA12mA, 48mA; 12mA, 64mA18mA, 18mA20mA, 20mA24mA, 24mA24mA, 24mA; 12mA, 12mA24mA, 50mA
Voltage - Supply
0.8V ~ 2.7V1.2V ~ 3.6V1.4V ~ 3.6V1.65V ~ 3.6V2V ~ 3.6V2.3V ~ 2.7V2.3V ~ 2.7V, 3V ~ 3.6V2.3V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V3.14V ~ 3.45V3.15V ~ 3.45V4.5V ~ 5.5V-
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C0°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-35348-BSSOP (0.295", 7.50mm Width)48-TFSOP (0.173", 4.40mm Width)48-TFSOP (0.240", 6.10mm Width)56-BSSOP (0.295", 7.50mm Width)56-TFSOP (0.173", 4.40mm Width)56-TFSOP (0.240", 6.10mm Width)56-VFBGA64-LQFP64-TFSOP (0.240", 6.10mm Width)68-CFlatPack80-LQFP80-TFSOP (0.240", 6.10mm Width)84-CFlatPack
Supplier Device Package
48-SSOP48-TSSOP48-TVSOP56-BGA Microstar Junior (7x4.5)56-SSOP56-TSSOP56-TVSOP64-LQFP (10x10)64-TSSOP68-CQFP (12.7x12.7)80-LQFP (12x12)80-TSSOP84-CFP100-LQFP (14x14)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.