Translators, Level Shifters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
26
Voltage - VCCA
0.9 V ~ 5.25 V1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V2.7 V ~ 5.25 V
Output Type
Open DrainTri-State, Non-Inverted
Data Rate
100Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad
Supplier Device Package
8-VSSOP16-VQFN (4x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
8-VSSOP
TCA9517DGKRQ1
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
4,283
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥5.01269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.9 V ~ 5.25 V
2.7 V ~ 5.25 V
-
-
Open Drain
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
16-VQFN,RGY (exposed pad)
TXB0106RGYR
IC TRANSLTR BIDIRECTIONAL 16VQFN
Texas Instruments
19,625
In Stock
1 : ¥12.23000
Cut Tape (CT)
3,000 : ¥5.20120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (4x3.5)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.