Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,773 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.52427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 6 | 3 V ~ 18 V | 3 V ~ 18 V | - | - | Non-Inverted | - | -55°C ~ 125°C (TA) | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
13,229 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥5.57660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.4 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 60Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |