FXMA2102UMX | |
---|---|
DigiKey Part Number | FXMA2102UMXTR-ND - Tape & Reel (TR) FXMA2102UMXCT-ND - Cut Tape (CT) FXMA2102UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMA2102UMX |
Description | IC TRANSLTR BIDIRECTIONAL 8UMLP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-UMLP (1.2x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FXMA2102UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 37MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UMLP (1.2x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17100 | ¥41.71 |
25 | ¥3.89480 | ¥97.37 |
100 | ¥2.89230 | ¥289.23 |
250 | ¥2.44752 | ¥611.88 |
500 | ¥2.33620 | ¥1,168.10 |
1,000 | ¥1.72432 | ¥1,724.32 |
2,500 | ¥1.61304 | ¥4,032.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.50182 | ¥7,509.10 |
10,000 | ¥1.42394 | ¥14,239.40 |
25,000 | ¥1.39056 | ¥34,764.00 |
50,000 | ¥1.37680 | ¥68,840.00 |