TCA9801DGKT | ||
---|---|---|
DigiKey Part Number | 296-46571-2-ND - Tape & Reel (TR) 296-46571-1-ND - Cut Tape (CT) 296-46571-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCA9801DGKT | |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TCA9801DGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.21800 | ¥82.18 |
25 | ¥7.80200 | ¥195.05 |
100 | ¥6.40740 | ¥640.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.98988 | ¥1,497.47 |
500 | ¥5.29322 | ¥2,646.61 |
1,250 | ¥4.17889 | ¥5,223.61 |
2,500 | ¥3.90029 | ¥9,750.73 |
6,250 | ¥3.70528 | ¥23,158.00 |
12,500 | ¥3.56598 | ¥44,574.75 |