SN74AVC1T45DCKR | ||
---|---|---|
DigiKey Part Number | 296-17992-2-ND - Tape & Reel (TR) 296-17992-1-ND - Cut Tape (CT) 296-17992-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AVC1T45DCKR | |
Description | IC TRANSLTR BIDIRECTIONAL SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AVC1T45DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11440 | ¥102.86 |
100 | ¥3.35680 | ¥335.68 |
250 | ¥3.11792 | ¥779.48 |
500 | ¥2.65358 | ¥1,326.79 |
1,000 | ¥2.12286 | ¥2,122.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92386 | ¥5,771.58 |
6,000 | ¥1.79117 | ¥10,747.02 |
15,000 | ¥1.72483 | ¥25,872.45 |
30,000 | ¥1.65850 | ¥49,755.00 |