Specialty Logic
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Supply Voltage | Number of Bits | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Arithmetic Logic Unit | 4.5V ~ 5.5V | - | 0°C ~ 70°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Arithmetic Logic Unit | 4.5V ~ 5.5V | - | 0°C ~ 70°C | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP |