Specialty Logic
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Supply Voltage | Number of Bits | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
533 In Stock | 1 : ¥30.29000 Cut Tape (CT) 2,000 : ¥15.19604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
4,836 In Stock | 1 : ¥21.26000 Cut Tape (CT) 2,000 : ¥14.14060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock Check Lead Time | 1 : ¥77.41000 Tube | Tube | Active | Binary Full Adder with Fast Carry | 4.75V ~ 5.25V | 4 | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | Schottky Barrier Diode Bus-Termination Array | - | 12 | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
418 In Stock | 1 : ¥40.88000 Tube | Tube | Obsolete | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
268 In Stock | 1 : ¥40.88000 Tube | Tube | Obsolete | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock Check Lead Time | 1 : ¥37.85000 Cut Tape (CT) 2,000 : ¥19.00058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
0 In Stock Check Lead Time | 1 : ¥39.32000 Tube | Tube | Active | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock Check Lead Time | 1 : ¥42.36000 Cut Tape (CT) 2,000 : ¥21.27227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Look-ahead Carry Generator | 4.75V ~ 5.25V | 4 | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Full Adder with Fast Carry | 4.75V ~ 5.25V | 4 | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Schottky Barrier Diode Bus-Termination Array | - | 16 | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO |