Specialty Logic
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Supply Voltage | Number of Bits | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Complementary Pair Plus Inverter | 3V ~ 18V | 3 | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
2,668 In Stock | 2,000 : ¥14.94241 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | IEEE STD 1284 Translation Transceiver | 3V ~ 3.6V | 19 | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
201 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,000 : ¥14.94241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | IEEE STD 1284 Translation Transceiver | 3V ~ 3.6V | 19 | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
0 In Stock | 2,500 : ¥6.15639 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | IEEE STD 1284 Translation Transceiver | 4.5V ~ 5.5V | 7 | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Rate Multiplier | 3V ~ 20V | 4 | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | BCD Rate Multiplier | 3V ~ 20V | 4 | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP |