SN74CBT3253CD | ||
---|---|---|
DigiKey Part Number | 296-33866-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74CBT3253CD | |
Description | IC MUX/DEMUX 2 X 4:1 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CBT3253CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.24400 | ¥92.44 |
40 | ¥8.77575 | ¥351.03 |
120 | ¥7.20850 | ¥865.02 |
280 | ¥6.73839 | ¥1,886.75 |
520 | ¥5.95494 | ¥3,096.57 |
1,000 | ¥4.70125 | ¥4,701.25 |
2,520 | ¥4.38783 | ¥11,057.33 |
5,000 | ¥4.16844 | ¥20,842.20 |