Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥49.58000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 6ns | 2.6mA, 24mA | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock Check Lead Time | 1 : ¥38.09000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 6ns | 2.6mA, 24mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
250 In Stock | 1 : ¥49.58000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 6ns | 15mA, 48mA | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 6ns | 15mA, 48mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 6ns | 2.6mA, 24mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 5ns | 2.6mA, 24mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 5ns | 2.6mA, 24mA | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock Check Lead Time | 2,000 : ¥22.00011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 6ns | 15mA, 48mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.209", 5.30mm Width) | 20-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 3.5ns | 15mA, 48mA | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 3ns | 15mA, 48mA | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 3ns | 15mA, 48mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 4:4 | Tri-State | 4.5V ~ 5.5V | 2 | 3ns | 15mA, 48mA | 0°C ~ 70°C | Through Hole | 24-DIP (0.300", 7.62mm) | 24-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.5V ~ 5.5V | 1 | 3.5ns | 15mA, 48mA | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |