Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥67.65000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.75V ~ 5.25V | 1 | 7ns | - | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.75V ~ 5.25V | 1 | 7ns | - | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.75V ~ 5.25V | 1 | 12ns | 6.5mA, 20mA | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | D-Type Transparent Latch | 8:8 | Tri-State | 4.75V ~ 5.25V | 1 | 7ns | - | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |