Results: 0
Manufacturer
Diodes IncorporatedMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiRenesas Electronics CorporationSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Series
-*100E100S10E10H4000B54ABT54AC54ACT54AHC54AHCT
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
-D-Type LatchD-Type Transparent LatchD-Type, AddressableS-R Latch
Circuit
1 x 1:81:11:82:24:45:56:68:328:89:189:910:1012:2414:28
Output Type
CMOSComplementaryDMOSDifferentialStandardTri-StateTri-State, InvertedTri-State, Non-Inverted
Voltage - Supply
0.8V ~ 2.7V0.8V ~ 3.6V0.9V ~ 3.6V1V ~ 3.6V1V ~ 5.5V1.2V ~ 3.6V1.4V ~ 3.6V1.5V ~ 5.5V1.5V ~ 6V1.65V ~ 3.6V1.65V ~ 5.5V1.8V ~ 3.6V
Independent Circuits
124
Delay Time - Propagation
10ps300ps375ps400ps800ps1ns1.1ns1.3ns1.4ns1.5ns1.6ns1.7ns
Current - Output High, Low
400µA, 16mA400µA, 24mA400µA, 4mA400µA, 8mA1mA, 12mA1mA, 20mA1mA, 24mA2.6mA, 24mA3mA, 12mA3mA, 24mA3mA, 3mA3mA, 6.8mA
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C-40°C ~ 90°C-20°C ~ 75°C0°C ~ 70°C0°C ~ 75°C0°C ~ 85°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3636-UFBGA, DSBGA6-UFDFN6-XFBGA, DSBGA6-XFDFN10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-CDIP (0.300", 7.62mm)16-CFlatPack16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
6-DSBGA6-MicroPak6-TSSOP6-XSON (0.9x1)6-XSON, SOT1202 (1x1)6-XSON, SOT886 (1.45x1)6-XSON, SOT891 (1x1)10-MSOP16-CDIP16-CFP16-DHVQFN (2.5x3.5)16-DHXQFN (2x2.4)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.