16-DHVQFN (2.5x3.5) Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,750 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.50494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 17ns | 5.2mA, 5.2mA | -40°C ~ 125°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.52420 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Type, Addressable | 1:8 | Standard | 2V ~ 6V | 1 | 17ns | 5.2mA, 5.2mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | D-Type, Addressable | 1:8 | Standard | 1V ~ 3.6V | 1 | 36ns | 6mA, 6mA | -40°C ~ 125°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
0 In Stock Check Lead Time | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.61289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type, Addressable | 1:8 | Standard | 4.5V ~ 5.5V | 1 | 20ns | 4mA, 4mA | -40°C ~ 125°C | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.85964 Tape & Reel (TR) | Tape & Reel (TR) | Active | D-Type, Addressable | 1:8 | Standard | 4.5V ~ 5.5V | 1 | 20ns | 4mA, 4mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-DHVQFN (2.5x3.5) |