Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.25ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 3 | 4, 3, 3 | - | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.5ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND Gate | 4 | 2 | 1 of 4 AND/NAND Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.75ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.8ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.8ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 16-SOEIAJ | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.25ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | OR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.3ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | NOR Gate | 4 | 2 | Strobe | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.7ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 16-SOEIAJ | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.25ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-CDIP | 16-CDIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND Gate | 4 | 2 | 1 of 4 AND/NAND Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.75ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.8ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.25ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.8ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 16-SOEIAJ | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND Gate | 4 | 2 | 1 of 4 AND/NAND Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.75ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | XOR (Exclusive OR) | 4 | 2 | - | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.8ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-CDIP | 16-CDIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | OR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.3ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-CDIP | 16-CDIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 3 | 4, 3, 3 | - | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.6ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | Strobe | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.7ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | OR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.3ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | AND Gate | 4 | 2 | 1 of 4 AND/NAND Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.75ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | 1 of 4 OR/NOR Output | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.25ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | OR Gate | 2 | 3 | 3 Outputs | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.55ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 2 | 3 | 3 Outputs | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 2ns @ -5.2V, - | 0°C ~ 75°C | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR Gate | 4 | 2 | Strobe | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.7ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 16-SOEIAJ | 16-SOIC (0.209", 5.30mm Width) | |||
0 In Stock | Obsolete | Tube | Obsolete | OR Gate | 2 | 3 | 3 Outputs | -4.94V ~ -5.46V | 50mA, 50mA | -1.48V | -1.13V | 1.55ns @ -5.2V, - | 0°C ~ 75°C | Surface Mount | 20-PLCC (9x9) | 20-LCC (J-Lead) |