Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,253 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.47677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.58V ~ 1.65V | 1.07V ~ 3.85V | 3.7ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
6,019 In Stock | 1 : ¥7.14000 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 15ns @ 5V, 15pF | 0°C ~ 70°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
3,440 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.46477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 85°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
2,040 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.64563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 4.75V ~ 5.25V | - | 400µA, 16mA | 0.8V | 2V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,100 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.76538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | Surface Mount | 14-SO | 14-SOIC (0.209", 5.30mm Width) | |||
0 In Stock Check Lead Time | 800 : ¥9.26228 Tube | Tube | Active | NAND Gate | 4 | 2 | - | 4.75V ~ 5.25V | 22 mA | 400µA, 16mA | 0.8V | 2V | 22ns @ 5V, 15pF | 0°C ~ 70°C | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |